


15412085A2070 | |
|---|---|
DigiKey Part Number | 732-15412085A2070TR-ND - Tape & Reel (TR) 732-15412085A2070CT-ND - Cut Tape (CT) 732-15412085A2070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15412085A2070 |
Description | WL-SISW SMT INFRARED SIDEVIEW LE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 50mA 7mW/sr @ 20mA 20° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15412085A2070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 20° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 100 | 13,11750 Kč | 1 311,75 Kč |
| 500 | 11,10458 Kč | 5 552,29 Kč |
| 1 000 | 10,44609 Kč | 10 446,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,43398 Kč | 18 867,96 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

