

15411494AA570 | |
---|---|
DigiKey Part Number | 732-12008-2-ND - Tape & Reel (TR) 732-12008-1-ND - Cut Tape (CT) 732-12008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15411494AA570 |
Description | WL-SISW SMD INFRARED SIDE VIEW W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 70mA 0.5mW/sr @ 20mA 150° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15411494AA570 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 150° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 7,06100 Kč | 70,61 Kč |
100 | 6,56150 Kč | 656,15 Kč |
500 | 6,10320 Kč | 3 051,60 Kč |
1 000 | 5,60327 Kč | 5 603,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,14309 Kč | 12 429,27 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |