1541141ECA570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1541141ECA570
WEbinar Powered by Digi-Key Infrared and Photodetectors

1541141ECA570

DigiKey Part Number
732-13406-2-ND - Tape & Reel (TR)
732-13406-1-ND - Cut Tape (CT)
732-13406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1541141ECA570
Description
SENSOR PHOTODIODE 940NM 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 150° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
1541141ECA570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
700nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
33 V
Current - Dark (Typ)
10nA (Max)
Active Area
-
Viewing Angle
150°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
1010,82000 Kč108,20 Kč
509,51460 Kč475,73 Kč
2508,52524 Kč2 131,31 Kč
5007,66220 Kč3 831,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,28974 Kč18 869,22 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč