


15411094A6070 | |
|---|---|
DigiKey Part Number | 732-13420-2-ND - Tape & Reel (TR) 732-13420-1-ND - Cut Tape (CT) 732-13420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15411094A6070 |
Description | WL-SISW SMT INFRARED SIDEVIEW LE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 70mA 4mW/sr @ 20mA 60° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15411094A6070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 60° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 50 | 13,48080 Kč | 674,04 Kč |
| 250 | 12,05284 Kč | 3 013,21 Kč |
| 500 | 10,79298 Kč | 5 396,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,43398 Kč | 23 584,95 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

