Infrared (IR) Emitter 850nm 1.4V 70mA 6mW/sr @ 20mA 45° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 850nm 1.4V 70mA 6mW/sr @ 20mA 45° 2-SMD, No Lead
WEbinar Powered by Digi-Key Infrared and Photodetectors

15411085A4570

DigiKey Part Number
732-15411085A4570TR-ND - Tape & Reel (TR)
732-15411085A4570CT-ND - Cut Tape (CT)
732-15411085A4570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15411085A4570
Description
WL-SISW SMT INFRARED SIDEVIEW LE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 70mA 6mW/sr @ 20mA 45° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
15411085A4570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
6mW/sr @ 20mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
45°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1017,63800 Kč176,38 Kč
10013,11750 Kč1 311,75 Kč
50011,10458 Kč5 552,29 Kč
1 00010,44609 Kč10 446,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,43398 Kč23 584,95 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč