

15410294AA570 | |
---|---|
DigiKey Part Number | 732-13418-2-ND - Tape & Reel (TR) 732-13418-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15410294AA570 |
Description | WL-SISW SMT INFRARED SIDEVIEW LE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 70mA 1mW/sr @ 20mA 150° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15410294AA570 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 150° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,71000 Kč | 17,71 Kč |
10 | 15,18500 Kč | 151,85 Kč |
50 | 13,37280 Kč | 668,64 Kč |
250 | 11,95644 Kč | 2 989,11 Kč |
500 | 10,70662 Kč | 5 353,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 8,77360 Kč | 43 868,00 Kč |
Unit Price without VAT: | 17,71000 Kč |
---|---|
Unit Price with VAT: | 21,42910 Kč |