Infrared (IR) Emitter 940nm 1.2V 70mA 1mW/sr @ 20mA 150° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 940nm 1.2V 70mA 1mW/sr @ 20mA 150° 2-SMD, No Lead
WEbinar Powered by Digi-Key Infrared and Photodetectors

15410294AA570

DigiKey Part Number
732-13418-2-ND - Tape & Reel (TR)
732-13418-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15410294AA570
Description
WL-SISW SMT INFRARED SIDEVIEW LE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 70mA 1mW/sr @ 20mA 150° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
15410294AA570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
150°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,30800 Kč153,08 Kč
5013,48080 Kč674,04 Kč
25012,05284 Kč3 013,21 Kč
50010,79298 Kč5 396,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,43398 Kč47 169,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč