

15410285AA170 | |
|---|---|
DigiKey Part Number | 732-13417-2-ND - Tape & Reel (TR) 732-13417-1-ND - Cut Tape (CT) 732-13417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15410285AA170 |
Description | WL-SISW SMT INFRARED SIDEVIEW LE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 2mW/sr @ 20mA 110° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15410285AA170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 110° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 Kč | 17,71 Kč |
| 10 | 15,18500 Kč | 151,85 Kč |
| 50 | 13,37280 Kč | 668,64 Kč |
| 250 | 11,95644 Kč | 2 989,11 Kč |
| 500 | 10,70662 Kč | 5 353,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,77360 Kč | 43 868,00 Kč |
| Unit Price without VAT: | 17,71000 Kč |
|---|---|
| Unit Price with VAT: | 21,42910 Kč |


