
15408094BA400 | |
|---|---|
DigiKey Part Number | 732-15408094BA400TR-ND - Tape & Reel (TR) 732-15408094BA400CT-ND - Cut Tape (CT) 732-15408094BA400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15408094BA400 |
Description | WL-SICW SMT INFRARED CHIPLED WAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 70mA 0.5mW/sr @ 20mA 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15408094BA400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,51900 Kč | 85,19 Kč |
| 50 | 7,33220 Kč | 366,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,98863 Kč | 23 954,52 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |


