
1540801EEA300 | |
|---|---|
DigiKey Part Number | 732-1540801EEA300TR-ND - Tape & Reel (TR) 732-1540801EEA300CT-ND - Cut Tape (CT) 732-1540801EEA300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1540801EEA300 |
Description | SENSOR PHOTODIODE 940NM 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 130° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1540801EEA300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 50 | 7,39120 Kč | 369,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,03693 Kč | 24 147,72 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




