


15406094BA500 | |
|---|---|
DigiKey Part Number | 732-12006-2-ND - Tape & Reel (TR) 732-12006-1-ND - Cut Tape (CT) 732-12006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15406094BA500 |
Description | WL-SICW SMD INFRARED CHIPLED WAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 70mA 0.4mW/sr @ 20mA 150° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15406094BA500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 0.4mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 6,61440 Kč | 661,44 Kč |
| 500 | 6,15242 Kč | 3 076,21 Kč |
| 1 000 | 5,64846 Kč | 5 648,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,45494 Kč | 17 819,76 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



