Infrared (IR) Emitter 940nm 1.4V 70mA 3mW/sr @ 70mA 140° 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 940nm 1.4V 70mA 3mW/sr @ 70mA 140° 0402 (1005 Metric)
WEbinar Powered by Digi-Key Infrared and Photodetectors

15404094BA420

DigiKey Part Number
732-13412-2-ND - Tape & Reel (TR)
732-13412-1-ND - Cut Tape (CT)
732-13412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15404094BA420
Description
WL-SICW SMT INFRARED CHIPLED WAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.4V 70mA 3mW/sr @ 70mA 140° 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
15404094BA420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
3mW/sr @ 70mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,30800 Kč153,08 Kč
5013,48080 Kč674,04 Kč
25012,05284 Kč3 013,21 Kč
50010,79298 Kč5 396,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,82712 Kč39 308,48 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč