
15400394F3590 | |
|---|---|
DigiKey Part Number | 732-15400394F3590-ND |
Manufacturer | |
Manufacturer Product Number | 15400394F3590 |
Description | WL-TIRC THT INFRARED ROUND WATER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 100mA 10mW/sr @ 50mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | 15400394F3590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 50 | 7,70620 Kč | 385,31 Kč |
| 100 | 7,18130 Kč | 718,13 Kč |
| 250 | 6,67736 Kč | 1 669,34 Kč |
| 500 | 5,69046 Kč | 2 845,23 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


