


15400385A3590 | |
|---|---|
DigiKey Part Number | 732-11410-ND |
Manufacturer | |
Manufacturer Product Number | 15400385A3590 |
Description | LED IR 850NM 100MA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 25mW/sr @ 50mA 35° Radial |
Datasheet | Datasheet |
EDA/CAD Models | 15400385A3590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 50mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 50 | 20,56120 Kč | 1 028,06 Kč |
| 100 | 14,71540 Kč | 1 471,54 Kč |
| 500 | 13,42528 Kč | 6 712,64 Kč |
| 1 000 | 12,13516 Kč | 12 135,16 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |















