
15335338AA350 | |
|---|---|
DigiKey Part Number | 732-10849-2-ND - Tape & Reel (TR) 732-10849-1-ND - Cut Tape (CT) 732-10849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15335338AA350 |
Description | LED UV 385NM 800MA SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.5V 800mA 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 15335338AA350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 800mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,31000 Kč | 305,31 Kč |
| 50 | 277,92960 Kč | 13 896,48 Kč |
| 250 | 244,37556 Kč | 61 093,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 217,82822 Kč | 108 914,11 Kč |
| 1 000 | 198,51719 Kč | 198 517,19 Kč |
| Unit Price without VAT: | 305,31000 Kč |
|---|---|
| Unit Price with VAT: | 369,42510 Kč |


