Ultraviolet (UV) Emitter 275nm 6V 500mA 120° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15335327CA554

DigiKey Part Number
732-15335327CA554TR-ND - Tape & Reel (TR)
732-15335327CA554CT-ND - Cut Tape (CT)
732-15335327CA554DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15335327CA554
Description
WL-SUMW SMT ULTRAVIOLET CERAMIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm 6V 500mA 120° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
15335327CA554 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
275nm
Manufacturer
Würth Elektronik
Voltage - Forward (Vf) (Typ)
6V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
500mA
Package / Case
3-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1726,32000 Kč726,32 Kč
10670,88600 Kč6 708,86 Kč
50623,64060 Kč31 182,03 Kč
100583,32440 Kč58 332,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000458,38907 Kč458 389,07 Kč
Manufacturers Standard Package
Unit Price without VAT:726,32000 Kč
Unit Price with VAT:878,84720 Kč