
15335327CA452 | |
---|---|
DigiKey Part Number | 732-15335327CA452TR-ND - Tape & Reel (TR) 732-15335327CA452CT-ND - Cut Tape (CT) 732-15335327CA452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15335327CA452 |
Description | WL-SUMW SMT ULTRAVIOLET CERAMIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6V 100mA 120° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15335327CA452 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 55°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,72000 Kč | 158,72 Kč |
10 | 145,18500 Kč | 1 451,85 Kč |
50 | 133,72860 Kč | 6 686,43 Kč |
100 | 123,73020 Kč | 12 373,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 111,35718 Kč | 55 678,59 Kč |
1 000 | 83,98677 Kč | 83 986,77 Kč |
Unit Price without VAT: | 158,72000 Kč |
---|---|
Unit Price with VAT: | 192,05120 Kč |