
153283397A212 | |
|---|---|
DigiKey Part Number | 732-153283397A212TR-ND - Tape & Reel (TR) 732-153283397A212CT-ND - Cut Tape (CT) 732-153283397A212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 153283397A212 |
Description | WL-SUTW SMT ULTRAVIOLET TOPLED W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.4V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 153283397A212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 100 | 11,12890 Kč | 1 112,89 Kč |
| 250 | 9,65908 Kč | 2 414,77 Kč |
| 500 | 8,60918 Kč | 4 304,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,60923 Kč | 34 436,92 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




