
151054GS03000 | |
|---|---|
DigiKey Part Number | 732-11407-ND |
Manufacturer | |
Manufacturer Product Number | 151054GS03000 |
Description | LED GREEN CLEAR T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 151054GS03000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 50 | 4,20580 Kč | 210,29 Kč |
| 100 | 2,95540 Kč | 295,54 Kč |
| 500 | 2,69020 Kč | 1 345,10 Kč |
| 1 000 | 2,46285 Kč | 2 462,85 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |
















