151031VS0x000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151031VS04000

DigiKey Part Number
732-5007-ND
Manufacturer
Manufacturer Product Number
151031VS04000
Description
LED GREEN DIFFUSED 3MM ROUND T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
151031VS04000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
573nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 412
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
503,99960 Kč199,98 Kč
1003,44800 Kč344,80 Kč
5002,99332 Kč1 496,66 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč