Red 640nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151031SS06000

DigiKey Part Number
732-5006-ND
Manufacturer
Manufacturer Product Number
151031SS06000
Description
LED RED DIFFUSED 3MM ROUND T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
151031SS06000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
503,46880 Kč173,44 Kč
1002,96280 Kč296,28 Kč
5002,56008 Kč1 280,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč