
151031SS04000 | |
|---|---|
DigiKey Part Number | 732-5005-ND |
Manufacturer | |
Manufacturer Product Number | 151031SS04000 |
Description | LED RED DIFFUSED 3MM ROUND T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 151031SS04000 Models |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.55mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 50 | 3,40780 Kč | 170,39 Kč |
| 100 | 2,91350 Kč | 291,35 Kč |
| 500 | 2,81216 Kč | 1 406,08 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

























