
150353FS74500 | |
|---|---|
DigiKey Part Number | 732-12003-2-ND - Tape & Reel (TR) 732-12003-1-ND - Cut Tape (CT) 732-12003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150353FS74500 |
Description | LED IR 730NM 2SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 730nm 1.8V 700mA 280mW/sr @ 350mA 125° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150353FS74500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 280mW/sr @ 350mA | |
Wavelength | 730nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 125,71500 Kč | 1 257,15 Kč |
| 100 | 115,46800 Kč | 11 546,80 Kč |
| 500 | 89,82944 Kč | 44 914,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,37918 Kč | 76 379,18 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |







