Blue LED Indication - Discrete 3.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150353DS74500

DigiKey Part Number
732-12002-2-ND - Tape & Reel (TR)
732-12002-1-ND - Cut Tape (CT)
732-12002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150353DS74500
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
150353DS74500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
350mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
450nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.40mm L x 3.40mm W
Height (Max)
2.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1076,24400 Kč762,44 Kč
10070,00730 Kč7 000,73 Kč
50054,46882 Kč27 234,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,30311 Kč46 303,11 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč