
150353BS74500 | |
|---|---|
DigiKey Part Number | 732-10349-2-ND - Tape & Reel (TR) 732-10349-1-ND - Cut Tape (CT) 732-10349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150353BS74500 |
Description | LED BLUE 460NM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color WL-SMDC Blue 460nm (Typ) 1313 (3333 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150353BS74500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 460nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 22 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 25lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1313 (3333 Metric) | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.130" L x 0.130" W (3.30mm x 3.30mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 50 | 61,79720 Kč | 3 089,86 Kč |
| 100 | 50,75220 Kč | 5 075,22 Kč |
| 500 | 44,97772 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,20391 Kč | 36 203,91 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |


