LED Lighting Color WL-SMDC Blue 460nm (Typ) 1313 (3333 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150353BS74500

DigiKey Part Number
732-10349-2-ND - Tape & Reel (TR)
732-10349-1-ND - Cut Tape (CT)
732-10349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150353BS74500
Description
LED BLUE 460NM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Lighting Color WL-SMDC Blue 460nm (Typ) 1313 (3333 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150353BS74500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
460nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
22 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
25lm (Typ)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1313 (3333 Metric)
Supplier Device Package
CSMD
Size / Dimension
0.130" L x 0.130" W (3.30mm x 3.30mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
5061,79720 Kč3 089,86 Kč
10050,75220 Kč5 075,22 Kč
50044,97772 Kč22 488,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,20391 Kč36 203,91 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč