
150283YS73103 | |
|---|---|
DigiKey Part Number | 732-150283YS73103TR-ND - Tape & Reel (TR) 732-150283YS73103CT-ND - Cut Tape (CT) 732-150283YS73103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150283YS73103 |
Description | LED YELLOW CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150283YS73103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 50 | 12,40140 Kč | 620,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,13154 Kč | 40 526,16 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |









