


150224AS73100 | |
---|---|
DigiKey Part Number | 732-11396-2-ND - Tape & Reel (TR) 732-11396-1-ND - Cut Tape (CT) 732-11396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150224AS73100 |
Description | LED AMBER CLEAR 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150224AS73100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.31mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
50 | 6,58220 Kč | 329,11 Kč |
100 | 4,74920 Kč | 474,92 Kč |
500 | 4,33264 Kč | 2 166,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,52444 Kč | 10 573,32 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |