LED Kit Amber, Blue, Green, Red, RGB (Red, Green, Blue), Yellow 1313, 1411, 1414, PLCC, Radial Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150151

DigiKey Part Number
732-10186-ND
Manufacturer
Manufacturer Product Number
150151
Description
KIT LED 1313 1411 RADIAL SMD/TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Kit Amber, Blue, Green, Red, RGB (Red, Green, Blue), Yellow 1313, 1411, 1414, PLCC, Radial Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
LED
Manufacturer
Würth Elektronik
Color
Amber, Blue, Green, Red, RGB (Red, Green, Blue), Yellow
Packaging
Case
Mounting Type
Surface Mount, Through Hole
Part Status
Active
Packages Included
1313, 1411, 1414, PLCC, Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
14 666,63000 Kč4 666,63 Kč
Manufacturers Standard Package
Unit Price without VAT:4 666,63000 Kč
Unit Price with VAT:5 646,62230 Kč
Kit Contents
Part NumberDescriptionQuantity
150060RS75000LED RED CLEAR 0603 SMD30
150060VS75000LED GREEN CLEAR 0603 SMD30
150060GS75000LED GREEN CLEAR 0603 SMD30
150060BS75000LED BLUE CLEAR 0603 SMD30
150080RS75000LED RED CLEAR 0805 SMD30
Show More