
150141YV73100 | |
|---|---|
DigiKey Part Number | 732-12033-2-ND - Tape & Reel (TR) 732-12033-1-ND - Cut Tape (CT) 732-12033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141YV73100 |
Description | LED GRN/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141YV73100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 595nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 7,72540 Kč | 772,54 Kč |
| 500 | 7,09386 Kč | 3 546,93 Kč |
| 1 000 | 6,46235 Kč | 6 462,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,11515 Kč | 10 230,30 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |




