Yellow 590nm LED Indication - Discrete 2.4V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141YS73130

DigiKey Part Number
732-150141YS73130TR-ND - Tape & Reel (TR)
732-150141YS73130CT-ND - Cut Tape (CT)
732-150141YS73130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141YS73130
Description
LED YELLOW CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.4V 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141YS73130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
107,47300 Kč74,73 Kč
506,88340 Kč344,17 Kč
1006,29400 Kč629,40 Kč
5005,95800 Kč2 979,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,86782 Kč9 735,64 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč