
150141YS73113 | |
|---|---|
DigiKey Part Number | 732-13435-2-ND - Tape & Reel (TR) 732-13435-1-ND - Cut Tape (CT) 732-13435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141YS73113 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141YS73113 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,63200 Kč | 66,32 Kč |
| 50 | 5,83960 Kč | 291,98 Kč |
| 250 | 5,25560 Kč | 1 313,90 Kč |
| 500 | 4,73420 Kč | 2 367,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,10124 Kč | 8 202,48 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |



