
150141SS63130 | |
|---|---|
DigiKey Part Number | 732-150141SS63130TR-ND - Tape & Reel (TR) 732-150141SS63130CT-ND - Cut Tape (CT) 732-150141SS63130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141SS63130 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141SS63130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | - | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,29200 Kč | 152,92 Kč |
| 50 | 13,44060 Kč | 672,03 Kč |
| 100 | 12,04670 Kč | 1 204,67 Kč |
| 500 | 10,77750 Kč | 5 388,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,16636 Kč | 16 332,72 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |


