
| 150141RS73140 | |
|---|---|
| DigiKey Part Number | 732-150141RS73140TR-ND - Tape & Reel (TR) 732-150141RS73140CT-ND - Cut Tape (CT) 732-150141RS73140DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 150141RS73140 | 
| Description | LED RED CLEAR 4PLCC SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Red 620nm LED Indication - Discrete 2.4V 4-PLCC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 150141RS73140 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | - | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Round with Flat Top | |
| Lens Size | 2.40mm Dia | |
| Voltage - Forward (Vf) (Typ) | 2.4V | |
| Current - Test | 50mA | |
| Viewing Angle | 120° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 630nm | |
| Features | - | |
| Package / Case | 4-PLCC | |
| Supplier Device Package | ||
| Size / Dimension | 3.20mm L x 2.80mm W | |
| Height (Max) | 2.05mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč | 
| 10 | 7,38600 Kč | 73,86 Kč | 
| 50 | 6,80360 Kč | 340,18 Kč | 
| 100 | 6,22100 Kč | 622,10 Kč | 
| 500 | 5,88894 Kč | 2 944,47 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 4,81139 Kč | 9 622,78 Kč | 
| Unit Price without VAT: | 8,32000 Kč | 
|---|---|
| Unit Price with VAT: | 10,06720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic