Red 620nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141RS73113

DigiKey Part Number
732-13433-2-ND - Tape & Reel (TR)
732-13433-1-ND - Cut Tape (CT)
732-13433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141RS73113
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141RS73113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
629nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR T68F-U1AA-1-1-20-R18-Zams-OSRAM USA INC.473 751475-LRT68F-U1AA-1-1-20-R18-ZCT-ND6,47000 KčParametric Equivalent
In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,63200 Kč66,32 Kč
505,83960 Kč291,98 Kč
2505,25560 Kč1 313,90 Kč
5004,73420 Kč2 367,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,10124 Kč8 202,48 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč