
150141M173103 | |
|---|---|
DigiKey Part Number | 732-150141M173103TR-ND - Tape & Reel (TR) 732-150141M173103CT-ND - Cut Tape (CT) 732-150141M173103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141M173103 |
Description | SMT FULL-COLOR TOP LED WATERCLEA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 14,78900 Kč | 147,89 Kč |
| 250 | 13,95612 Kč | 3 489,03 Kč |
| 500 | 12,91460 Kč | 6 457,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,37350 Kč | 18 747,00 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |



