
150141M173100 | |
|---|---|
DigiKey Part Number | 732-4998-2-ND - Tape & Reel (TR) 732-4998-1-ND - Cut Tape (CT) 732-4998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141M173100 |
Description | LED RGB CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150141M173100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 50 | 10,18580 Kč | 509,29 Kč |
| 100 | 8,87360 Kč | 887,36 Kč |
| 500 | 7,39466 Kč | 3 697,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,65519 Kč | 13 310,38 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |













