Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141M173100

DigiKey Part Number
732-4998-2-ND - Tape & Reel (TR)
732-4998-1-ND - Cut Tape (CT)
732-4998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141M173100
Description
LED RGB CLEAR 3528 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150141M173100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm Red, 515nm Green, 465nm Blue
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
5010,26800 Kč513,40 Kč
1008,94510 Kč894,51 Kč
5007,45430 Kč3 727,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,15612 Kč14 312,24 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč