
150141BS73113 | |
|---|---|
DigiKey Part Number | 732-13437-2-ND - Tape & Reel (TR) 732-13437-1-ND - Cut Tape (CT) 732-13437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141BS73113 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141BS73113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,87940 Kč | 293,97 Kč |
| 250 | 5,29148 Kč | 1 322,87 Kč |
| 500 | 4,76654 Kč | 2 383,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,17273 Kč | 8 345,46 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



