
150141BS66130 | |
|---|---|
DigiKey Part Number | 732-150141BS66130TR-ND - Tape & Reel (TR) 732-150141BS66130CT-ND - Cut Tape (CT) 732-150141BS66130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141BS66130 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141BS66130 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 465nm |
Lens Transparency Diffused | Package / Case 4-PLCC |
Millicandela Rating | Height (Max) 3.45mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150141BS66140 | Würth Elektronik | 392 | 732-150141BS66140CT-ND | 15,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 50 | 11,82180 Kč | 591,09 Kč |
| 100 | 10,49900 Kč | 1 049,90 Kč |
| 500 | 9,57382 Kč | 4 786,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,40711 Kč | 18 814,22 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


