
150120YS75000 | |
|---|---|
DigiKey Part Number | 732-4994-2-ND - Tape & Reel (TR) 732-4994-1-ND - Cut Tape (CT) 732-4994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150120YS75000 |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150120YS75000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.69mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 50 | 4,39520 Kč | 219,76 Kč |
| 100 | 3,79110 Kč | 379,11 Kč |
| 500 | 3,66524 Kč | 1 832,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,99431 Kč | 11 977,24 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |











