Red 630nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150120SS75000

DigiKey Part Number
732-4992-2-ND - Tape & Reel (TR)
732-4992-1-ND - Cut Tape (CT)
732-4992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150120SS75000
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150120SS75000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.69mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
504,43060 Kč221,53 Kč
1003,82160 Kč382,16 Kč
5003,69480 Kč1 847,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,18498 Kč12 739,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč