Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150120BS87000

DigiKey Part Number
732-150120BS87000TR-ND - Tape & Reel (TR)
732-150120BS87000CT-ND - Cut Tape (CT)
732-150120BS87000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150120BS87000
Description
LED BLUE CLEAR 1206 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150120BS87000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
-
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.78mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 541
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
505,31660 Kč265,83 Kč
1004,58600 Kč458,60 Kč
5004,04800 Kč2 024,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,40168 Kč10 205,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč