
150066YV74000 | |
|---|---|
DigiKey Part Number | 732-12019-2-ND - Tape & Reel (TR) 732-12019-1-ND - Cut Tape (CT) 732-12019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150066YV74000 |
Description | LED GRN/YLW CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150066YV74000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | - | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 595nm Yellow | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 9,22800 Kč | 92,28 Kč |
| 100 | 8,54030 Kč | 854,03 Kč |
| 500 | 7,87374 Kč | 3 936,87 Kč |
| 1 000 | 7,20718 Kč | 7 207,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,60541 Kč | 22 421,64 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |











