
150060VS83000 | |
|---|---|
DigiKey Part Number | 732-150060VS83000TR-ND - Tape & Reel (TR) 732-150060VS83000CT-ND - Cut Tape (CT) 732-150060VS83000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060VS83000 |
Description | SMT MONO-COLOR CHIP LED WATERCLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060VS83000 Models |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 250 | 4,61956 Kč | 1 154,89 Kč |
| 1 000 | 3,98962 Kč | 3 989,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,35968 Kč | 10 079,04 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



