
150060RV75240 | |
|---|---|
DigiKey Part Number | 732-13401-2-ND - Tape & Reel (TR) 732-13401-1-ND - Cut Tape (CT) 732-13401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060RV75240 |
Description | LED GREEN/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060RV75240 Models |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm Green, 630nm Red |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.60mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 50 | 11,80080 Kč | 590,04 Kč |
| 250 | 10,60400 Kč | 2 651,00 Kč |
| 500 | 9,47010 Kč | 4 735,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,60918 Kč | 34 436,72 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |












