
150060AS73220 | |
|---|---|
DigiKey Part Number | 732-150060AS73220TR-ND - Tape & Reel (TR) 732-150060AS73220CT-ND - Cut Tape (CT) 732-150060AS73220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060AS73220 |
Description | SMT MONO-COLOR CHIP LED COMPACT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 1 000 | 3,88463 Kč | 3 884,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20513 Kč | 9 615,39 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









