150044M155220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150044M155220

DigiKey Part Number
732-150044M155220TR-ND - Tape & Reel (TR)
732-150044M155220CT-ND - Cut Tape (CT)
732-150044M155220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150044M155220
Description
LED RGB DIFFUSED SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
150044M155220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square
Lens Size
0.95mm
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue
Current - Test
10mA Red, 10mA Green, 10mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 520nm Green, 460nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
0.95mm L x 0.95mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
1010,73600 Kč107,36 Kč
509,47260 Kč473,63 Kč
2508,42000 Kč2 105,00 Kč
5007,59906 Kč3 799,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,25185 Kč25 007,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč