
150040SS73240 | |
|---|---|
DigiKey Part Number | 732-150040SS73240TR-ND - Tape & Reel (TR) 732-150040SS73240CT-ND - Cut Tape (CT) 732-150040SS73240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150040SS73240 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150040SS73240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 35,61300 Kč | 356,13 Kč |
| 25 | 30,61520 Kč | 765,38 Kč |
| 100 | 28,11210 Kč | 2 811,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,75145 Kč | 107 005,80 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |



