Red 630nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150040SS73220

DigiKey Part Number
732-13421-2-ND - Tape & Reel (TR)
732-13421-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
150040SS73220
Description
LED RED CLEAR 0402 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150040SS73220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
109,32500 Kč93,25 Kč
508,20960 Kč410,48 Kč
2507,32540 Kč1 831,35 Kč
5006,56760 Kč3 283,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,39933 Kč16 197,99 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč